
Number
Highlights & Details
ÖLFLEX® CLASSIC 100 P PVC-Control cable
- Colour-coded
Technical specifications
- Product type
Control lead
- No. of leads
4 x
- Content
500 m
- Cross section (each core)
6 mm²
- Cable features
Flexible
High flexural strength
- Cable type
ÖLFLEX® CLASSIC 100
- Outside Ø
13.80 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
00101063/500
- Factory colour
Grey
- Insulation material
PVC
- Insulation
Specific contact resistance: > 20 GΩ x cm
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Sold per metre
No
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Certification marks
In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
- Test voltage
4000 V
- Cross section
4 x 6 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
00101063/500
- Cable type
CLASSIC 100
- Bend radius
15 x external dia. for wide range of applications, 4 x external dia. when permanently installed
- Temperature range
Moving: -5 - +70 °C, when fixed : -40 - +80 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1543999 LAPP ÖLFLEX® CLASSIC 100 Control lead 4 x 6 mm² Grey 00101063/500 500 m
User & Safety Instructions
User & Safety Instructions 1543999 LAPP ÖLFLEX® CLASSIC 100 Control lead 4 x 6 mm² Grey 00101063/500 500 m
Description
Plant engineering, machine engineering, heating and air-conditioning technology, power plant technology.
Optimised, small outer-Ø and this reduced space requirement. High insulation safety through 4000 kV test voltage. At room temperature resistant to a large extent to the action of acids, bases and specific oils.

