

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Control lead
2 x
Sold per metre
0.50 mm²
Shielded
Flexible
ÖLFLEX® CLASSIC 100 CY
7 mm
No
Coloured according to VDE 0293 or VDE 0293-308
6
20
No
35001/1
Transparent
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
100 m
Yes
500 V
300 V
In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
No
4 kV
2 x 0.50 mm²
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX® CLASSIC 100 CY
CLASSIC 100 CY
20 x external dia. for wide range of applications, 6 x external dia. when permanently installed
Moving: -5 - +70 °C, when fixed : -40 - +80 °C
Datasheet 604947 LAPP ÖLFLEX® CLASSIC 100 CY Control lead 2 x 0.50 mm² Transparent 35001/1 Sold per metre
User & Safety Instructions 604947 LAPP ÖLFLEX® CLASSIC 100 CY Control lead 2 x 0.50 mm² Transparent 35001/1 Sold per metre
Information 604947 LAPP ÖLFLEX® CLASSIC 100 CY Control lead 2 x 0.50 mm² Transparent 35001/1 Sold per metre