
Highlights & Details
Control CABLE OILFLEX ® CLASSIC 100 H
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
1000 m
- Cross section (each core)
1.5 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
Flexible
- Cable type
ÖLFLEX® CLASSIC 100 H
- Outside Ø
7.60 mm
- Packaged
Yes
- Wire ID code
Coloured according to VDE 0293-308
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
14150/1000
- Factory colour
Grey
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Cl.5
- Sold per metre
No
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Cross section
2 x 1.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 100 H 2X1,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1334929 LAPP ÖLFLEX® CLASSIC 100 H Control lead 2 x 1.5 mm² Grey 14150/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1334929 LAPP ÖLFLEX® CLASSIC 100 H Control lead 2 x 1.5 mm² Grey 14150/1000 1000 m
Description
This text is machine translated.


