
Number
Highlights & Details
Ölflex ® CLASSIC 100 YELLOW PVC control cable
- Small cable diameter
- For the specific warning
Technical specifications
- Product type
Control lead
- No. of leads
3 G
- Content
100 m
- Cross section (each core)
2.5 mm²
- Cable features
Flexible
High flexural strength
- Cable type
ÖLFLEX® CLASSIC 100 YELLOW
- Outside Ø
9.60 mm
- Packaged
Yes
- Type
Round
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
10401/100
- Factory colour
Yellow
- Insulation material
PVC
- Insulation
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Certification marks
In accordance with: IEC 60227-5 HD 21.5 S3 · VDE 0281 Part 5 · HD 21.13 S1 · VDE 0281 Part 13
- Number-coded
No
- Test voltage
4000 V
- Cross section
3 G 2.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 100 YELLOW 3G2,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1029645 LAPP ÖLFLEX® CLASSIC 100 YELLOW Control lead 3 G 2.5 mm² Yellow 10401/100 100 m
User & Safety Instructions
User & Safety Instructions 1029645 LAPP ÖLFLEX® CLASSIC 100 YELLOW Control lead 3 G 2.5 mm² Yellow 10401/100 100 m
Description
This text is machine translated.




