
Number
Highlights & Details
Ölflex ® CLASSIC 110 BK
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
500 m
- Cross section (each core)
2.5 mm²
- Cable features
Oil-resistant
UV-resistant
High flexural strength
- Cable type
ÖLFLEX® CLASSIC 110 BK
- Outside Ø
7.50 mm
- Packaged
Yes
- Wire ID code
Black with white numbers according to VDE 0293-1
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
1119914/500
- Factory colour
Black
- Insulation material
PVC
- Core layout
Finely stranded according to DIN EN 60228 (VDE 0295), Class 5
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
4000 V
- Cross section
2 x 2.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 110 2X2,5 BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1501512 LAPP ÖLFLEX® CLASSIC 110 BK Control lead 2 x 2.5 mm² Black 1119914/500 500 m
User & Safety Instructions
User & Safety Instructions 1501512 LAPP ÖLFLEX® CLASSIC 110 BK Control lead 2 x 2.5 mm² Black 1119914/500 500 m


