
Highlights & Details
LFLEX CLASSIC 110 PVC-Steuerleitung
- Number coded
- Flame-resistant according to IEC 60332-1-2
- High security, test voltage 4 kV
Technical specifications
- Product type
Control lead
- No. of leads
3 x
- Content
1000 m
- Cross section (each core)
1.5 mm²
- Cable features
Oil-resistant
High flexural strength
- Cable type
ÖLFLEX® CLASSIC 110
- Outside Ø
6.70 mm
- Packaged
Yes
- Wire ID code
Black wires with white numbering (VDE 0293)
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
1119903/1000
- Factory colour
Grey
- Insulation material
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
VDE-Reg. 7030
- Number-coded
Yes
- Test voltage
4000 V
- Cross section
3 x 1.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 110 3X1,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1030000 LAPP ÖLFLEX® CLASSIC 110 Control lead 3 x 1.5 mm² Grey 1119903/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1030000 LAPP ÖLFLEX® CLASSIC 110 Control lead 3 x 1.5 mm² Grey 1119903/1000 1000 m
Description
Engineering, plant construction, painting, heating and air conditioning, power plant technology.
Optimised, small outer-Ø and this reduced space requirement. High insulation safety through 4 kV test voltage. During production, free from paint-wetting impairment substances (LBS-free / silicone), making it suitable for painting.
This text is machine translated.


