
Number
Highlights & Details
LFLEX CLASSIC 110 PVC-Steuerleitung
- Nummerncode IEC 60332-1-2 High Security, Test voltage 4 kV
Technical specifications
- Product type
Control lead
- No. of leads
7 G
- Content
Sold per metre
- Cross section (each core)
0.50 mm²
- Cable features
Oil-resistant
High flexural strength
- Cable type
ÖLFLEX® CLASSIC 110
- Outside Ø
6.70 mm
- Packaged
No
- Wire ID code
Black conductors with white numbering (VDE 0293)
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
1119007/1
- Factory colour
Grey
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
VDE-Reg. Nr. 7030
- Number-coded
Yes
- Test voltage
4000 V
- Cross section
7 G 0.50 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® CLASSIC 110
- Cable type
OILFLEX® CLASSIC 110
- Nominal voltage (details)
300/500 V
- Type
OILFLEX® CLASSIC 110
- Cross section
7 x 0.5 mm²
- Bend radius
15 x external dia. for wide range of applications, 4 x external dia. when permanently installed
- Temperature range
-5 - +70 °C, applications with movement: · Fixed installation: -40 - +80 °C °C
Documents & Downloads
Datasheet
Datasheet 600129 LAPP ÖLFLEX® CLASSIC 110 Control lead 7 G 0.50 mm² Grey 1119007/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 600129 LAPP ÖLFLEX® CLASSIC 110 Control lead 7 G 0.50 mm² Grey 1119007/1 Sold per metre
Information
Information 600129 LAPP ÖLFLEX® CLASSIC 110 Control lead 7 G 0.50 mm² Grey 1119007/1 Sold per metre
Description
Engineering, plant construction, painting, heating and air conditioning, power plant technology.
Optimized, small external diameter and therefore reduced space requirements. High insulation safety by 4 kV test voltage. During production, free from paint-wetting impairment substances (LBS-free / silicone), making it suitable for painting.



