
Highlights & Details
Ölflex ® CLASSIC 110 CY BLACK 0.6/1kV PVC control cable
- EMC-conforming
- Number coded
- Can also be used in the open
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
500 m
- Cross section (each core)
6 mm²
- Cable features
Shielded
for underground installation
UV-resistant
- Cable type
ÖLFLEX® CLASSIC 110 CY BLACK
- Outside Ø
17.70 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
1121367/500
- Factory colour
Black
- Insulation material
PVC
- Insulation
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Certification marks
In accordance with VDE 0250-1 and HD627 S1
- Test voltage
4000 V
- Cross section
4 G 6 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 110 CY BK 0,6/1KV 4G6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1026216 LAPP ÖLFLEX® CLASSIC 110 CY BLACK Control lead 4 G 6 mm² Black 1121367/500 500 m
User & Safety Instructions
User & Safety Instructions 1026216 LAPP ÖLFLEX® CLASSIC 110 CY BLACK Control lead 4 G 6 mm² Black 1121367/500 500 m
Description
This text is machine translated.



