
Number
Highlights & Details
ÖLFLEX® CLASSIC 110 CY PVC-Controlline
- Number coded
- EMC-conforming
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
100 m
- Cross section (each core)
0.75 mm²
- Cable features
Shielded
Flexible
- Cable type
ÖLFLEX® CLASSIC 110 CY
- Outside Ø
7.40 mm
- Packaged
Yes
- Wire ID code
Black wires with white numbering (VDE 0293)
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
1135802/100
- Factory colour
Transparent
- Insulation material
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
VDE-Reg. 7030
- Test voltage
4000 V
- Cross section
2 x 0.75 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 110 CY 2X0,75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1030997 LAPP ÖLFLEX® CLASSIC 110 CY Control lead 2 x 0.75 mm² Transparent 1135802/100 100 m
User & Safety Instructions
User & Safety Instructions 1030997 LAPP ÖLFLEX® CLASSIC 110 CY Control lead 2 x 0.75 mm² Transparent 1135802/100 100 m
Description
This text is machine translated.


