
Number
Highlights & Details
ÖLFLEX® CLASSIC 110 H, Control cable
- Number-coded
- High flexibility
- Oil-resistant
Technical specifications
- Product type
Control lead
- No. of leads
3 x
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Cable features
Halogen-free
Oil-resistant
Flame-retardant
UV-resistant
- Cable type
ÖLFLEX® CLASSIC 110 H
- Outside Ø
6.20 mm
- Packaged
No
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
10019961/1
- Factory colour
Grey (RAL 7001)
- Max. length sold by the metre
300 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Test voltage
4000 V
- Cross section
3 x 1 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® CLASSIC 110 H
- Cable type
CLASSIC 110 H
- Nominal voltage (details)
UO/U: 300/500 V
- Type
ÖLFLEX® CLASSIC 110 H 3G1
- Cross section
3 x 1 mm²
- Bend radius
For flexible use: 15 x external dia.; when laid fixed: 4 x external dia.
- Temperature range
Moving: -30 - +70 °C, when fixed : -40 - +80 °C
Documents & Downloads
Datasheet
Datasheet 602893 LAPP ÖLFLEX® CLASSIC 110 H Control lead 3 x 1 mm² Grey (RAL 7001) 10019961/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 602893 LAPP ÖLFLEX® CLASSIC 110 H Control lead 3 x 1 mm² Grey (RAL 7001) 10019961/1 Sold per metre
Information
Information 602893 LAPP ÖLFLEX® CLASSIC 110 H Control lead 3 x 1 mm² Grey (RAL 7001) 10019961/1 Sold per metre





