
Number
Highlights & Details
ÖLFLEX® CLASSIC 110 H, Control cable
- Number coded
- High flexibility
- Oil-resistant
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
1000 m
- Cross section (each core)
16 mm²
- Cable features
Halogen-free
Oil-resistant
highly flexible
Cold-resistant
Flame-retardant
UV-resistant
- Cable type
ÖLFLEX® CLASSIC 110 H
- Outside Ø
18.80 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
10019849/1000
- Factory colour
Grey
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
4000 V
- Cross section
4 G 16 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 110 H 4G16 N
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1335251 LAPP ÖLFLEX® CLASSIC 110 H Control lead 4 G 16 mm² Grey 10019849/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1335251 LAPP ÖLFLEX® CLASSIC 110 H Control lead 4 G 16 mm² Grey 10019849/1000 1000 m
Description
This text is machine translated.


