
Number
Highlights & Details
Ölflex ® CLASSIC 110 SY control cable
- Number coded
- VDE-tested properties
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
Sold per metre
- Cross section (each core)
1.5 mm²
- Cable features
Shielded
- Cable type
ÖLFLEX® CLASSIC 110 SY
- Outside Ø
10.20 mm
- Packaged
No
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
1125304/1
- Factory colour
Grey
Transparent
- Insulation material
PVC
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Cl.5
- Material (details)
PVC
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
VDE Reg. No. 7030
- Test voltage
4000 V
- Cross section
4 G 1.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® CLASSIC 110 SY
Documents & Downloads
Datasheet
Datasheet 607274 LAPP ÖLFLEX® CLASSIC 110 SY Control lead 4 G 1.5 mm² Grey, Transparent 1125304/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 607274 LAPP ÖLFLEX® CLASSIC 110 SY Control lead 4 G 1.5 mm² Grey, Transparent 1125304/1 Sold per metre
Information
Information 607274 LAPP ÖLFLEX® CLASSIC 110 SY Control lead 4 G 1.5 mm² Grey, Transparent 1125304/1 Sold per metre
Description
This text is machine translated.



