
Highlights & Details
Ölflex ® CLASSIC 110 SY control cable
- Number coded
- VDE-tested properties
Technical specifications
- Product type
Control lead
- No. of leads
5 G
- Content
500 m
- Cross section (each core)
0.75 mm²
- Cable features
Shielded
- Cable type
ÖLFLEX® CLASSIC 110 SY
- Outside Ø
9.70 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
1125105/500
- Factory colour
Grey
Transparent
- Insulation material
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
VDE Reg. No. 7030
- Test voltage
4000 V
- Cross section
5 G 0.75 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 110 SY 5G0,75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1031777 LAPP ÖLFLEX® CLASSIC 110 SY Control lead 5 G 0.75 mm² Grey, Transparent 1125105/500 500 m
User & Safety Instructions
User & Safety Instructions 1031777 LAPP ÖLFLEX® CLASSIC 110 SY Control lead 5 G 0.75 mm² Grey, Transparent 1125105/500 500 m
Description
This text is machine translated.


