
Number
Highlights & Details
ÖLFLEX CLASSIC 115 CY, PVC-control cable with number-coding
- Number-coded
- EMV-conforming
- Without inner sheath
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
Sold per metre
- Cross section (each core)
0.75 mm²
- Cable type
ÖLFLEX® CLASSIC 115 CY
- Outside Ø
6.20 mm
- Packaged
No
- Wire ID code
Black conductors with white number printing (VDE 0293)
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
1136802/1
- Factory colour
Grey
- Core layout
Finely stranded according to VDE 0295, Class 5 / IEC 60228 Cl.5
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
DIN VDE according to: HD 21.13 S1; VDE 0281 Part 13
- Number-coded
Yes
- Test voltage
A/A 4000 V A/S 2000 V
- Cross section
2 x 0.75 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+75 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
ÖLFLEX® CLASSIC 115 CY
- Insulation resistance
Specific contact resistance : >20 GΩx cm
- Cable type
CLASSIC 115 CY
- Nominal voltage (details)
U0/U: 300/500 V
- Cross section
2 x 0.75 mm² without gn/ge
- Bend radius
For flexible use: 20 x external dia. · When laid fixed: 6 x external dia.
- Temperature range
Temperature range -5 to +70 °C, when laid fixed: -30 to +70 °C
Documents & Downloads
Datasheet
Datasheet 602840 LAPP ÖLFLEX® CLASSIC 115 CY Control lead 2 x 0.75 mm² Grey 1136802/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 602840 LAPP ÖLFLEX® CLASSIC 115 CY Control lead 2 x 0.75 mm² Grey 1136802/1 Sold per metre
Information
Information 602840 LAPP ÖLFLEX® CLASSIC 115 CY Control lead 2 x 0.75 mm² Grey 1136802/1 Sold per metre


