
Number
Highlights & Details
Ölflex ® CLASSIC 115 CY
- Number coded
- EMC-conforming
- Without inner sheath
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
100 m
- Cross section (each core)
1 mm²
- Cable features
Shielded
Oil-resistant
- Cable type
ÖLFLEX® CLASSIC 115 CY
- Outside Ø
6.50 mm
- Packaged
Yes
- Wire ID code
Black conductors with white number printing (VDE 0293)
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
1136852/100
- Factory colour
Grey
- Insulation material
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
DIN VDE according to: HD 21.13 S1; VDE 0281 Part 13
- Number-coded
Yes
- Test voltage
A/A 4000 V A/S 2000 V
- Cross section
2 x 1 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 115 CY 2X1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1031960 LAPP ÖLFLEX® CLASSIC 115 CY Control lead 2 x 1 mm² Grey 1136852/100 100 m
User & Safety Instructions
User & Safety Instructions 1031960 LAPP ÖLFLEX® CLASSIC 115 CY Control lead 2 x 1 mm² Grey 1136852/100 100 m
Description
This text is machine translated.




