
Number
Highlights & Details
Ölflex ® CLASSIC 130 H BK 0.6/1kV control cable
- Number coded
- Can also be used in the open
- VDE-tested properties
Technical specifications
- Product type
Control lead
- No. of leads
3 G
- Content
Sold per metre
- Cross section (each core)
2.5 mm²
- Cable features
Halogen-free
UV-resistant
Flame-retardant
Cold-resistant
- Cable type
ÖLFLEX® CLASSIC 130 H BK
- Outside Ø
11.30 mm
- Packaged
No
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
1123427/1
- Factory colour
Black
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5; blank
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Number-coded
No
- Test voltage
4000 V
- Cross section
3 G 2.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® CLASSIC 130 H
Documents & Downloads
Datasheet
Datasheet 607096 LAPP ÖLFLEX® CLASSIC 130 H BK Control lead 3 G 2.5 mm² Black 1123427/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 607096 LAPP ÖLFLEX® CLASSIC 130 H BK Control lead 3 G 2.5 mm² Black 1123427/1 Sold per metre
Information
Information 607096 LAPP ÖLFLEX® CLASSIC 130 H BK Control lead 3 G 2.5 mm² Black 1123427/1 Sold per metre
Description
This text is machine translated.



