
Number
Highlights & Details
ÖLFLEX® CLASSIC 191 Control cable
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
300 m
- Cross section (each core)
1.5 mm²
- Cable features
Oil-resistant
Flexible
- Cable type
ÖLFLEX® CLASSIC 191
- Outside Ø
8.20 mm
- Packaged
Yes
- Wire ID code
Black with white numbers according to VDE 0293
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
11138/300
- Factory colour
Grey
- Insulation material
PVC
- Core layout
Fine-wired strands made of blank copper wires
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
UL AWM Style 21098 · CSA AWM I A/B II A/B
- Number-coded
Yes
- Test voltage
4 kV
- Cross section
4 G 1.5 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX 191 4G1,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1334924 LAPP ÖLFLEX® CLASSIC 191 Control lead 4 G 1.5 mm² Grey 11138/300 300 m
User & Safety Instructions
User & Safety Instructions 1334924 LAPP ÖLFLEX® CLASSIC 191 Control lead 4 G 1.5 mm² Grey 11138/300 300 m
Description
Application areas:Tool machines · Used mainly in dry, moist and wet rooms (also water-oil mixtures), but not in the open · For fixed laying as well as also for flexible applications with free, not constantly recurring movement without tensile load or forced guiding, at average mechanical load.
This text is machine translated.


