

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Control lead
5 G
Sold per metre
1.5 mm²
Oil-resistant
ÖLFLEX® CLASSIC 191
16
9 mm
No
Black with white numbers according to VDE 0293
4
15
No
11139/1
Grey
PVC
Fine-wired strands made of blank copper wires
PVC
300 m
Yes
500 V
300 V
UL AWM Style 21098 · CSA AWM I A/B II A/B
Yes
4 kV
5 G 1.5 mm²
No
+90 °C
-5 °C
+90 °C
-40 °C
ÖLFLEX® 191
ÖLFLEX 191
HAR U0/U: 300/500 V
UL/CSA: 600 V
5 x 1.5 mm mm²
Occasionally moving: 15 x external dia. · Fixed laying: 4 x external dia.
Occasionally moving: HAR: -5 - +70 °C · UL/CSA: -5 - +90 °C.
Fixed laid: -40 - +70 · UL/CSA: -40 - +90 °C. °C
Datasheet 602865 LAPP ÖLFLEX® CLASSIC 191 Control lead 5 G 1.5 mm² Grey 11139/1 Sold per metre
User & Safety Instructions 602865 LAPP ÖLFLEX® CLASSIC 191 Control lead 5 G 1.5 mm² Grey 11139/1 Sold per metre
Information 602865 LAPP ÖLFLEX® CLASSIC 191 Control lead 5 G 1.5 mm² Grey 11139/1 Sold per metre