
Number
Highlights & Details
ÖLFLEX® CLASSIC 400 P PUR Control cable
- Number-coded
- High mechanical strength
Technical specifications
- Product type
Control lead
- No. of leads
3 G
- Content
Sold per metre
- Cross section (each core)
0.75 mm²
- Cable features
PUR coating
Oil-resistant
- Cable type
ÖLFLEX® CLASSIC 400 P
- Outside Ø
5.70 mm
- Packaged
No
- Wire ID code
Black wires with white number printing (VDE 0293)
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
12
- Halogen-free
No
- Manufacturer part #
1312103/1
- Factory colour
Grey
- Insulation material
Polyurethane
- Core layout
Finely stranded according to VDE 0295, Class 5 / IEC 228 Class 5
- Max. length sold by the metre
300 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
In accordance with: VDE Reg. No. 7030, sheath according to VDE 0250/0282.
- Number-coded
Yes
- Cross section
3 G 0.75 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+85 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® CLASSIC 400 P
- Cable type
ÖLFLEXÖLFLEX® CLASSIC 400 P
- Nominal voltage (details)
300/500 V
- Type
ÖLFLEX CLASSIC 400 P
- Cross section
3 x 0.75 mm²
- Bend radius
For flexible use: 12.5 x external dia.; when laid fixed: 4 x external dia.
- Temperature range
Moving: -5 - +70 °C, when fixed : -40 - +80 °C
Documents & Downloads
Datasheet
Datasheet 601984 LAPP ÖLFLEX® CLASSIC 400 P Control lead 3 G 0.75 mm² Grey 1312103/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 601984 LAPP ÖLFLEX® CLASSIC 400 P Control lead 3 G 0.75 mm² Grey 1312103/1 Sold per metre
Information
Information 601984 LAPP ÖLFLEX® CLASSIC 400 P Control lead 3 G 0.75 mm² Grey 1312103/1 Sold per metre
Conformity certificate
Conformity certificate 601984 LAPP ÖLFLEX® CLASSIC 400 P Control lead 3 G 0.75 mm² Grey 1312103/1 Sold per metre



