
Highlights & Details
Ölflex ® CLASSIC BLACK 110 PVC-Control cable
- Usable in Holiday
- Number-coded
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
500 m
- Cross section (each core)
1.5 mm²
- Cable features
for underground installation
UV-resistant
High flexural strength
- Cable type
ÖLFLEX® CLASSIC BLACK 110
- Outside Ø
10.80 mm
- Packaged
Yes
- Wire ID code
Black wires with white numbering (VDE 0293)
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
1120309/500
- Factory colour
Black
- Insulation material
PVC
- Insulation
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Certification marks
In accordance with: Conductors according to VDE 0281 (H07V-K) sheath according to Italian standard CEI-UNEL 35755 + 35756.
- Test voltage
4000 V
- Cross section
4 G 1.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 110 BLACK 0,6/1KV 4G1,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1030407 LAPP ÖLFLEX® CLASSIC BLACK 110 Control lead 4 G 1.5 mm² Black 1120309/500 500 m
User & Safety Instructions
User & Safety Instructions 1030407 LAPP ÖLFLEX® CLASSIC BLACK 110 Control lead 4 G 1.5 mm² Black 1120309/500 500 m
Description
Machine engineering, plant engineering, heating and air-conditioning technology, power plant technology, painting systems, UV- and weather-resistant.
High insulation safety through 4 kV test voltage. Free from substances interfering with paint wetting (LBS-free / silicon-free), thus also suitable for painting plants
This text is machine translated.





