
Number
Highlights & Details
ÖLFLEX® CLASSIC BLACK 110 PVC-Control cable 4G1
- Use in the open
- Number-coded
Technical specifications
- Product type
Control lead
- No. of leads
7 G
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Cable features
UV-resistant
High flexural strength
for underground installation
- Cable type
ÖLFLEX® CLASSIC BLACK 110
- Outside Ø
11.10 mm
- Packaged
No
- Wire ID code
Black wires with white numbering (VDE 0293)
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
1120274/1
- Factory colour
Black
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Max. length sold by the metre
300 m
- Sold per metre
Yes
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Certification marks
In accordance with: Conductors according to VDE 0281 (H07V-K) sheath according to Italian standard CEI-UNEL 35755 + 35756.
- Number-coded
Yes
- Test voltage
4000 V
- Cross section
7 G 1 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
ÖLFLEX® CLASSIC 110
- Cable type
ÖLFLEX® CLASSIC 110
- Nominal voltage (details)
U0/U: 600/1000 V
- Type
ÖLFLEX® CLASSIC 110
- Cross section
7 x 1 mm²
- Bend radius
For flexible use: 15 x external dia.; when laid fixed: 4 x external dia.
- Temperature range
Moving: -5 - +70 °C, when fixed : -30 - +80 °C
Documents & Downloads
Datasheet
Datasheet 602513 LAPP ÖLFLEX® CLASSIC BLACK 110 Control lead 7 G 1 mm² Black 1120274/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 602513 LAPP ÖLFLEX® CLASSIC BLACK 110 Control lead 7 G 1 mm² Black 1120274/1 Sold per metre
Information
Information 602513 LAPP ÖLFLEX® CLASSIC BLACK 110 Control lead 7 G 1 mm² Black 1120274/1 Sold per metre
Description
Machine engineering, plant engineering, heating and air-conditioning technology, power plant technology, painting systems, UV- and weather-resistant.
High insulation safety through 4 kV test voltage. Free from substances interfering with paint wetting (LBS-free / silicon-free), thus also suitable for painting plants


