
Number
Highlights & Details
ÖLFLEX® CONTROL TM Control cable
- Number-coded
- Universal usage conditions
Technical specifications
- Product type
Control lead
- No. of leads
12 G
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Cable features
Oil-resistant
- Cable type
ÖLFLEX® CONTROL TM
- AWG max.
18
- Outside Ø
12 mm
- Packaged
No
- Wire ID code
Black wires with white digits according to VDE 0293
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
281812/1
- Factory colour
Silver-grey
- Core layout
Fine-wired:
- Max. length sold by the metre
305 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
UL Type TC-ER, UL Type MTW, UL AWM 105° 1000V, c(UL) Type TC and CIC FT4, CSA AWM I/II A/B FT4, NOM Norma Oficial Mexicana
- Number-coded
Yes
- Cross section
12 G 1 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® Control TM
- Insulation resistance
> 20 TΩ x cm
- Cable type
Control TM
- Nominal voltage (details)
UL/CSA: 600 V (TC, MTW, CIC)
UL/CSA: 1000 V (AWM) HAR: U0 /U 300/500 V
- Type
ÖLFLEX® Control TM 12 G 1.0 AWG 18
- Cross section
12 x 1 mm²
- Bend radius
For flexible use: 20 x external dia. · Fixed laid: 5 x external dia.
- Temperature range
Moving: -5 - +90 °C · AWM: +105 °C · Fixed laid: -40 - +90 · AWM: +105 °C
Documents & Downloads
Datasheet
Datasheet 603441 LAPP ÖLFLEX® CONTROL TM Control lead 12 G 1 mm² Silver-grey 281812/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 603441 LAPP ÖLFLEX® CONTROL TM Control lead 12 G 1 mm² Silver-grey 281812/1 Sold per metre
Information
Information 603441 LAPP ÖLFLEX® CONTROL TM Control lead 12 G 1 mm² Silver-grey 281812/1 Sold per metre
Description
Application areas: Machine and plant engineering, tool machines, automobile industry.




