
Highlights & Details
Ölflex ® CRANE
Technical specifications
- Product type
Control lead
- No. of leads
9 G
- Content
500 m
- Cross section (each core)
1 mm²
- Cable features
Flexible
Flame-retardant
Cold-resistant
Oil-resistant
UV-resistant
- Cable type
ÖLFLEX® CRANE
- Outside Ø
14.40 mm
- Packaged
Yes
- Wire ID code
Up to 5 wires: according to VDE 0293-308 (Annex T9) · From 6 wires black with white numbers
- Type
Round
- Bend radius (no. of ODs for flexible installation)
12
- Halogen-free
No
- Manufacturer part #
39109/500
- Factory colour
Black
- Insulation
Rubber mixture type EM2
- Core layout
Extra-fine strand
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Cross section
9 G 1 mm²
- Suited for cable carriers
Yes
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CRANE 9G1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1034170 LAPP ÖLFLEX® CRANE Control lead 9 G 1 mm² Black 39109/500 500 m
User & Safety Instructions
User & Safety Instructions 1034170 LAPP ÖLFLEX® CRANE Control lead 9 G 1 mm² Black 39109/500 500 m
Description
This text is machine translated.


