
Highlights & Details
Ölflex ® CRANE F
Technical specifications
- Product type
Control lead
- No. of leads
7 G
- Content
500 m
- Cross section (each core)
4 mm²
- Cable features
Flat
Flame-retardant
Cold-resistant
Oil-resistant
UV-resistant
- Cable type
ÖLFLEX® CRANE F
- Packaged
Yes
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
No
- Manufacturer part #
41053/500
- Factory colour
Black
- Insulation
Special rubber compound
- Core layout
Copper wire according to VDE 0295/IEC 60228, extra-fine strand class 6
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Cross section
7 G 4 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-25 °C
- Type
ÖLFLEX CRANE F 7G4
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1335166 LAPP ÖLFLEX® CRANE F Control lead 7 G 4 mm² Black 41053/500 500 m
User & Safety Instructions
User & Safety Instructions 1335166 LAPP ÖLFLEX® CRANE F Control lead 7 G 4 mm² Black 41053/500 500 m
Description
This text is machine translated.


