
Number
Highlights & Details
ÖLFLEX® EB Installation wire with blue outer jacket for intrinsically -safe circuits
Technical specifications
- Product type
Control lead
- No. of leads
3 x
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Cable features
Flame-retardant
- Cable type
ÖLFLEX® EB
- Outside Ø
6 mm
- Packaged
No
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
12441/1
- Factory colour
Sky blue
- Insulation material
PVC
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
Based on: VDE-Provision: VDE 0250 (NYM)
- Number-coded
Yes
- Test voltage
2000 V
- Cross section
3 x 1 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® EB
- Cable type
ÖLFLEX® EB
- Type
EB 3 X1
- Cross section
3 x 1 mm² without gn/ge
- Temperature range
when fixed -40 to +80 ºC, °C
Documents & Downloads
Datasheet
Datasheet 603247 LAPP ÖLFLEX® EB Control lead 3 x 1 mm² Sky blue 12441/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 603247 LAPP ÖLFLEX® EB Control lead 3 x 1 mm² Sky blue 12441/1 Sold per metre
Information
Information 603247 LAPP ÖLFLEX® EB Control lead 3 x 1 mm² Sky blue 12441/1 Sold per metre



