
Highlights & Details
ÖLFLEX® EB CY Installation cable
Technical specifications
- Product type
Control lead
- No. of leads
12 x
- Content
500 m
- Cross section (each core)
1.5 mm²
- Cable features
Shielded
Flame-retardant
- Cable type
ÖLFLEX® EB CY
- Outside Ø
13 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
12664/500
- Factory colour
Blue
- Insulation material
PVC
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
In accordance with VDE-Guideline VDE 0250
- Test voltage
2000 V
- Cross section
12 x 1.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX EB CY 12X1,5
- Cable type
ÖLFLEX® EB CY
- Temperature range
When fixed -40 to +70 ºC °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1034479 LAPP ÖLFLEX® EB CY Control lead 12 x 1.5 mm² Blue 12664/500 500 m
User & Safety Instructions
User & Safety Instructions 1034479 LAPP ÖLFLEX® EB CY Control lead 12 x 1.5 mm² Blue 12664/500 500 m



