
Number
Highlights & Details
ÖLFLEX® EB CY Installation cable
Technical specifications
- Bend radius (no. of ODs for flexible installation)
20
- Bend radius (no. of ODs for fixed installation)
6
- Cable type
ÖLFLEX® EB CY
- Content
Sold per metre
- Cross section
7 x 0.75 mm²
- Factory colour
Sky blue
- Cross section (each core)
0.75 mm²
- Halogen-free
No
- Insulation material
PVC
- Cable features
Shielded
Flame-retardant
- Manufacturer part #
12644/1
- Type
ÖLFLEX® EB CY
- Nominal voltage
500 V
- Outside Ø
8.30 mm
- Max. length sold by the metre
300 m
- Nominal voltage U0
300 V
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Number-coded
Yes
- No. of leads
7 x
- Packaged
No
- Cable type
ÖLFLEX® EB CY
- Test voltage
2000 V
- Type
ÖLFLEX® EB CY 7X0.75
- Cross section
7 x 0.75 mm² without gn/ge
- Certification marks
In accordance with VDE-Guideline VDE 0250
- Temperature range
When fixed -40 to +70 ºC °C
- RoHS-compliant
- Sold per metre
Yes
- Product type
Control lead
Documents & Downloads
Datasheet
Datasheet 603259 LAPP ÖLFLEX® EB CY Control lead 7 x 0.75 mm² Sky blue 12644/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 603259 LAPP ÖLFLEX® EB CY Control lead 7 x 0.75 mm² Sky blue 12644/1 Sold per metre
Information
Information 603259 LAPP ÖLFLEX® EB CY Control lead 7 x 0.75 mm² Sky blue 12644/1 Sold per metre



