
Number
Highlights & Details
ÖLFLEX® HEAT 105 MC PVC-Controlline
- -20 - +90 °C
- For heat-Class Y Application
Technical specifications
- Product type
High-temperature cable
- No. of leads
3 G
- Content
Sold per metre
- Cross section (each core)
1.5 mm²
- Cable features
Flame-retardant
Heat-resistant
- Cable type
ÖLFLEX® HEAT 105 MC
- Outside Ø
8.10 mm
- Packaged
No
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
26012/1
- Factory colour
Black
- Insulation material
PVC
- Core layout
Finely stranded according to VDE 0295, Class 5
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2500 V
- Cross section
3 G 1.5 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-20 °C
- Type
ÖLFLEX® HEAT 105 MC
- Cable type
HEAT 105 MC
- Nominal voltage (details)
300/500 V
- Type
ÖLFLEX® HEAT 105 MC 3G1.5
- Cross section
3 x 1.5 mm²
- Bend radius
for flexible Use: 15 x outer Ø, fixed: 4 x outer Ø
- Temperature range
fixed: -20 - +90 °C, shorttermed: +105 °C
Documents & Downloads
Datasheet
Datasheet 603129 LAPP ÖLFLEX® HEAT 105 MC High-temperature cable 3 G 1.5 mm² Black 26012/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 603129 LAPP ÖLFLEX® HEAT 105 MC High-temperature cable 3 G 1.5 mm² Black 26012/1 Sold per metre
Information
Information 603129 LAPP ÖLFLEX® HEAT 105 MC High-temperature cable 3 G 1.5 mm² Black 26012/1 Sold per metre





