
Number
Highlights & Details
OLFEX ® HEAT125C MC
Technical specifications
- Product type
Control lead
- No. of leads
5 G
- Content
500 m
- Cross section (each core)
2.5 mm²
- Cable features
Braided shield
Flame-retardant
Oil-resistant
Halogen-free
- Cable type
ÖLFLEX® HEAT 125 C MC
- Outside Ø
12.90 mm
- Packaged
Yes
- Wire ID code
Color coded according to VDE 0293-308
- Halogen-free
Yes
- Manufacturer part #
1024436/500
- Factory colour
Black
- Insulation material
Polyolefin
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228
- Sold per metre
No
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Cross section
5 G 2.5 mm²
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (fixed installation)
+125 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
ÖLFLEX HEAT 125 C MC 5G2.5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1500360 LAPP ÖLFLEX® HEAT 125 C MC Control lead 5 G 2.5 mm² Black 1024436/500 500 m
User & Safety Instructions
User & Safety Instructions 1500360 LAPP ÖLFLEX® HEAT 125 C MC Control lead 5 G 2.5 mm² Black 1024436/500 500 m




