
Number
Highlights & Details
OLFEX ® HEAT125C MC
Technical specifications
- Product type
Control lead
- No. of leads
7 x
- Content
500 m
- Cross section (each core)
0.75 mm²
- Cable features
Braided shield
Flame-retardant
Oil-resistant
Halogen-free
- Cable type
ÖLFLEX® HEAT 125 C MC
- Outside Ø
10 mm
- Packaged
Yes
- Wire ID code
Black with white numbers
- Halogen-free
Yes
- Manufacturer part #
1024483/500
- Factory colour
Black
- Insulation material
Polyolefin
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
7 x 0.75 mm²
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (fixed installation)
+125 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
ÖLFLEX HEAT 125 C MC 7x0.75 (bk cores)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1501677 LAPP ÖLFLEX® HEAT 125 C MC Control lead 7 x 0.75 mm² Black 1024483/500 500 m
User & Safety Instructions
User & Safety Instructions 1501677 LAPP ÖLFLEX® HEAT 125 C MC Control lead 7 x 0.75 mm² Black 1024483/500 500 m




