
Technical specifications
- Product type
Control lead
- No. of leads
4 x
- Content
100 m
- Cross section (each core)
0.75 mm²
- Cable features
Flexible
- Cable type
ÖLFLEX® HEAT 125 MC
- Manufacturer part #
1024363/100
- Cross section
4 x 0.75 mm²
- Max. temperature range (flexible installation)
125 °C
- Min. temperature range (flexible installation)
-55 °C
- Type
ÖLFLEX® HEAT 125 MC 300/500V 4X0,75
0.75 mm²
Other
500 V
Black
Copper
Other
-55-125 °C
300 V
4
7.4 mm
FALSE
Tinned
111.0 mm
29.6 mm
Other
Other
Round
Documents & Downloads
Datasheet
Datasheet 3476143 LAPP ÖLFLEX® HEAT 125 MC Control lead 4 x 0.75 mm² 1024363/100 100 m
User & Safety Instructions
User & Safety Instructions 3476143 LAPP ÖLFLEX® HEAT 125 MC Control lead 4 x 0.75 mm² 1024363/100 100 m
Description
ÖLFLEX® HEAT 125 MC 300/500V 4x0.75 Connecting cable; 4X0.75; U0/U: 300/500 V; Radiation-linked polymer compound; Wire identification: Colours; -55°C - 125°C; flexible
This text is machine translated.
This text is machine translated.











