
Number
Highlights & Details
Oilflex ® HEAT 180 C MS
Technical specifications
- Product type
High-temperature cable
- No. of leads
7 G
- Content
500 m
- Cross section (each core)
1.5 mm²
- Cable features
Halogen-free
Shielded
Flame-retardant
Oil-resistant
Heat-resistant
- Cable type
ÖLFLEX® HEAT 180 C MS
- Outside Ø
12.80 mm
- Packaged
Yes
- Wire ID code
Colored according to VDE 0293-308, see Annex T9
From 6 wires black with white numbers
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
Yes
- Manufacturer part #
46720/500
- Factory colour
Black
- Insulation material
Silicone
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Cl.5
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
7 G 1.5 mm²
- Max. temperature range (flexible installation)
+180 °C
- Min. temperature range (flexible installation)
-50 °C
- Max. temperature range (fixed installation)
+180 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX HEAT 180 C MS 7G1,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1335226 LAPP ÖLFLEX® HEAT 180 C MS High-temperature cable 7 G 1.5 mm² Black 46720/500 500 m
User & Safety Instructions
User & Safety Instructions 1335226 LAPP ÖLFLEX® HEAT 180 C MS High-temperature cable 7 G 1.5 mm² Black 46720/500 500 m
Description
This text is machine translated.


