
Highlights & Details
Oilflex ® HEAT 180 EWKF
Technical specifications
- Product type
High-temperature cable
- No. of leads
2 x
- Content
100 m
- Cross section (each core)
0.75 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
Ozone-resistant
Heat-resistant
- Cable type
ÖLFLEX® HEAT 180 EWKF
- Outside Ø
6.40 mm
- Packaged
Yes
- Type
Round
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
46500/100
- Factory colour
Black
- Insulation material
Silicone
- Core layout
Finely stranded
- Material (details)
Rubber (silicone)
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
2 x 0.75 mm²
- Max. temperature range (fixed installation)
+180 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX HEAT 180 EWKF 2X0,75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1036744 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 2 x 0.75 mm² Black 46500/100 100 m
User & Safety Instructions
User & Safety Instructions 1036744 LAPP ÖLFLEX® HEAT 180 EWKF High-temperature cable 2 x 0.75 mm² Black 46500/100 100 m
Description
This text is machine translated.




