
Highlights & Details
ÖLFLEX ® HEAT 180 SIHF Silicone-pipe
- -50 - +180 °C
- For thermal class H Applications
Technical specifications
- Product type
High-temperature cable
- No. of leads
3 G
- Content
100 m
- Cross section (each core)
1.5 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
Heat-resistant
- Cable type
ÖLFLEX® HEAT 180 SIHF
- Outside Ø
8 mm
- Packaged
Yes
- Wire ID code
Coloured according to VDE 0293 or VDE 0293-308
- Type
Round
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
46014/100
- Factory colour
Red
Brown
- Insulation material
Silicone
- Core layout
Finely stranded
- Material (details)
Rubber (silicone)
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
According to VDE 0250
- Cross section
3 G 1.5 mm²
- Max. temperature range (fixed installation)
+180 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX HEAT 180 SIHF 3G1,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1037309 LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 3 G 1.5 mm² Red, Brown 46014/100 100 m
User & Safety Instructions
User & Safety Instructions 1037309 LAPP ÖLFLEX® HEAT 180 SIHF High-temperature cable 3 G 1.5 mm² Red, Brown 46014/100 100 m
Description
This text is machine translated.





