
Number
Highlights & Details
LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 2 x 0.50 mm² Black 91210/1 Sold per metre
Technical specifications
- Product type
High-temperature cable
- No. of leads
2 x
- Content
Sold per metre
- Cross section (each core)
0.50 mm²
- Cable features
Oil-resistant
Ozone-resistant
Acid-resistant
Heat-resistant
- Cable type
ÖLFLEX® HEAT 205 MC
- Outside Ø
3.70 mm
- Packaged
No
- Wire ID code
Colored according to VDE 0293-308
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
91210/1
- Factory colour
Black
- Insulation material
Fluorinated ethylene propylene
- Core layout
Fine-stranded, tin-plated copper conductor according to VDE 0295, Class 5/IEC 60228
- Material (details)
Wire insulation and sheath of FEP (Fluorinated ethylene propylene)
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2500 V
- Cross section
2 x 0.50 mm²
- Max. temperature range (fixed installation)
+205 °C
- Min. temperature range (fixed installation)
-100 °C
- Type
ÖLFLEX® HEAT 205 MC
Documents & Downloads
Datasheet
Datasheet 608954 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 2 x 0.50 mm² Black 91210/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 608954 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 2 x 0.50 mm² Black 91210/1 Sold per metre
Information
Information 608954 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 2 x 0.50 mm² Black 91210/1 Sold per metre
Description
This text is machine translated.



