There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

High-temperature cable
4 G
Sold per metre
0.50 mm²
Oil-resistant
Ozone-resistant
Acid-resistant
Heat-resistant
ÖLFLEX® HEAT 205 MC
4.30 mm
No
Colored according to VDE 0293-308
4
15
No
912123/1
Black
Fluorinated ethylene propylene
Fine-stranded, tin-plated copper conductor according to VDE 0295, Class 5/IEC 60228
Wire insulation and sheath of FEP (Fluorinated ethylene propylene)
100 m
Yes
500 V
300 V
2500 V
4 G 0.50 mm²
+205 °C
-100 °C
ÖLFLEX® HEAT 205 MC
Datasheet 609746 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 4 G 0.50 mm² Black 912123/1 Sold per metre
User & Safety Instructions 609746 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 4 G 0.50 mm² Black 912123/1 Sold per metre
Information 609746 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 4 G 0.50 mm² Black 912123/1 Sold per metre