
Highlights & Details
Ölflex ® HEAT 205 MC silicon cable
Technical specifications
- Product type
High-temperature cable
- No. of leads
4 x
- Content
1000 m
- Cross section (each core)
0.75 mm²
- Cable features
Oil-resistant
Ozone-resistant
Acid-resistant
Heat-resistant
- Cable type
ÖLFLEX® HEAT 205 MC
- Outside Ø
5.90 mm
- Packaged
Yes
- Wire ID code
Colored according to VDE 0293-308
- Type
Round
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
30016373/1000
- Factory colour
White
- Insulation material
Fluorinated ethylene propylene
- Core layout
Finely stranded
- Material (details)
Wire insulation and sheath of FEP (Fluorinated ethylene propylene)
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2500 V
- Cross section
4 x 0.75 mm²
- Max. temperature range (fixed installation)
+205 °C
- Min. temperature range (fixed installation)
-100 °C
- Type
ÖLFLEX HEAT 205 MC 4X0,75 PTFE/FEP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1037442 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 4 x 0.75 mm² White 30016373/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1037442 LAPP ÖLFLEX® HEAT 205 MC High-temperature cable 4 x 0.75 mm² White 30016373/1000 1000 m
Description
This text is machine translated.



