
Highlights & Details
Ölflex ® HEAT 260 C MC
Technical specifications
- Product type
High-temperature cable
- No. of leads
2 x
- Content
100 m
- Cross section (each core)
0.50 mm²
- Cable features
Oil-resistant
Ozone-resistant
Acid-resistant
Heat-resistant
- Cable type
ÖLFLEX® HEAT 260 MC
- Outside Ø
3.90 mm
- Packaged
Yes
- Wire ID code
Coloured according to VDE 0293-308
- Type
Round
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
91300/100
- Factory colour
Black
- Insulation material
Polytetrafluoroethylene (PTFE)
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
A/A 2500 V
A/S: 2000 V
- Cross section
2 x 0.50 mm²
- Max. temperature range (fixed installation)
+260 °C
- Min. temperature range (fixed installation)
-190 °C
- Type
ÖLFLEX HEAT 260 MC 2X0,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1037629 LAPP ÖLFLEX® HEAT 260 MC High-temperature cable 2 x 0.50 mm² Black 91300/100 100 m
User & Safety Instructions
User & Safety Instructions 1037629 LAPP ÖLFLEX® HEAT 260 MC High-temperature cable 2 x 0.50 mm² Black 91300/100 100 m
Description
Ölflex ® HEAT 260 has when used in harsh ambient conditions, such as in painting plants has been proven.
This text is machine translated.


