
Highlights & Details
ÖLFLEX® HEAT 260 MC PTFE-cable
- -180 - +260 °C
- Suitable for extreme loads
Technical specifications
- Product type
High-temperature cable
- No. of leads
4 G
- Content
Sold per metre
- Cross section (each core)
0.75 mm²
- Cable features
Oil-resistant
Ozone-resistant
Heat-resistant
- Cable type
ÖLFLEX® HEAT 260 MC
- Outside Ø
5.10 mm
- Packaged
No
- Wire ID code
Coloured according to VDE 0293-308
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
91307/1
- Factory colour
Black
- Insulation material
Polytetrafluoroethylene (PTFE)
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 228 Class 5
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3400 V
- Cross section
4 G 0.75 mm²
- Max. temperature range (fixed installation)
+260 °C
- Min. temperature range (fixed installation)
-190 °C
- Type
ÖLFLEX® HEAT 260 MC PTFE
- Insulation resistance
> 1 TΩ x cm
- Cable type
HEAT 260 MC PTFE
- Nominal voltage (details)
U0/U: 300/500 V
- Type
ÖLFLEX® HEAT 260 MC PTFE 4G0.75
- Cross section
4 x 0.75 mm²
- Bend radius
For flexible use: 15 x external Ø.; when laid fixed: 4 x external Ø.
- Temperature range
-190 - +260 °C, short term: +300 °C
Documents & Downloads
Datasheet
Datasheet 603690 LAPP ÖLFLEX® HEAT 260 MC High-temperature cable 4 G 0.75 mm² Black 91307/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 603690 LAPP ÖLFLEX® HEAT 260 MC High-temperature cable 4 G 0.75 mm² Black 91307/1 Sold per metre
Information
Information 603690 LAPP ÖLFLEX® HEAT 260 MC High-temperature cable 4 G 0.75 mm² Black 91307/1 Sold per metre
Description
Application areas: In raw ambient conditions, such as in painting plants, etc.


