
Highlights & Details
ÖLFLEX® Flat control cable
Technical specifications
- Product type
Control lead
- No. of leads
12 G
- Content
1000 m
- Cross section (each core)
1 mm²
- Cable features
Flat
- Cable type
ÖLFLEX® LIFT F
- Packaged
Yes
- Wire ID code
Up to 5 wires: coloured to VDE 0293 or VDE 0293-308, from 6 wires black with white numbers
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
No
- Manufacturer part #
42020/1000
- Factory colour
Black
- Insulation material
PVC
- Core layout
According to VDE 0295, class 6 / IEC 60228 class 6
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Cross section
12 G 1 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
0 °C
- Type
ÖLFLEX LIFT F 12G1 300/500V
- Height
4.7 mm
- Nominal voltage (details)
450/750 V
- Type
ÖLFLEX®-Flat black G1.5
- Bend radius
For flexible use: 10 x line thickness
- Temperature range
Moving till 1 mm²: 0 - +75 °C, moving from 1.5 mm²: -15 - +70 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1037906 LAPP ÖLFLEX® LIFT F Control lead 12 G 1 mm² Black 42020/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1037906 LAPP ÖLFLEX® LIFT F Control lead 12 G 1 mm² Black 42020/1000 1000 m



