
Number
Highlights & Details
ÖLFLEX® Flat control cable
Technical specifications
- Product type
Control lead
- No. of leads
7 G
- Content
Sold per metre
- Cross section (each core)
1.5 mm²
- Cable features
Flat
- Cable type
ÖLFLEX® LIFT F
- Packaged
No
- Wire ID code
Up to 5 wires: coloured to VDE 0293 or VDE 0293-308, from 6 wires black with white numbers
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
No
- Manufacturer part #
42003/1
- Factory colour
Black
- Core layout
According to VDE 0295, class 6 / IEC 60228 class 6
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Number-coded
Yes
- Cross section
7 G 1.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- Type
ÖLFLEX® LIFT F
- Height
5.2 mm
- Cable type
LIFT F
- Nominal voltage (details)
450/750 V
- Type
ÖLFLEX® Flach F 7G1.5
- Cross section
7 x 1.5 mm²
- Bend radius
For flexible use: 10 x line thickness
- Temperature range
Moving till 1 mm²: 0 - +75 °C, moving from 1.5 mm²: -15 - +70 °C
Documents & Downloads
Datasheet
Datasheet 603121 LAPP ÖLFLEX® LIFT F Control lead 7 G 1.5 mm² Black 42003/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 603121 LAPP ÖLFLEX® LIFT F Control lead 7 G 1.5 mm² Black 42003/1 Sold per metre
Information
Information 603121 LAPP ÖLFLEX® LIFT F Control lead 7 G 1.5 mm² Black 42003/1 Sold per metre



