
Number
Highlights & Details
ÖLFLEX® ROBUST 200 Control cable
- Colour-coded
Technical specifications
- Product type
Control lead
- No. of leads
3 G
- Content
Sold per metre
- Cross section (each core)
2.5 mm²
- Cable features
UV-resistant
Halogen-free
- Cable type
ÖLFLEX® ROBUST 200
- Outside Ø
10.40 mm
- Packaged
No
- Wire ID code
Bis 5 Adern: farbig nach VDE 0293-308, ab 6 Adern: schwarze Adern mit weißem Nummerndruck
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
Yes
- Manufacturer part #
21811/1
- Factory colour
Black
- Core layout
Finely-stranded according to: VDE 0295, Class 5 /IEC 60228 Cl.5
- Max. length sold by the metre
250 m
- Sold per metre
Yes
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Certification marks
In accordance with: HD 22.10 (VDE 0282 part 10)
- Number-coded
No
- Test voltage
4000 V
- Cross section
3 G 2.5 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX® ROBUST 200
- Cable type
ÖLFLEX® ROBUST 200
- Nominal voltage (details)
450/750 V
- Type
ÖLFLEX® ROBUST 200
- Cross section
3 x 2.5 mm²
- Bend radius
Minimum bend radius for flexible application: 10 x external dia.; when laid fixed: 4 x external dia.
- Temperature range
Moving: -40 - +80 °C, when permanently installed: -50 - +80 °C
Documents & Downloads
Datasheet
Datasheet 602478 LAPP ÖLFLEX® ROBUST 200 Control lead 3 G 2.5 mm² Black 21811/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 602478 LAPP ÖLFLEX® ROBUST 200 Control lead 3 G 2.5 mm² Black 21811/1 Sold per metre
Information
Information 602478 LAPP ÖLFLEX® ROBUST 200 Control lead 3 G 2.5 mm² Black 21811/1 Sold per metre
Conformity certificate
Conformity certificate 602478 LAPP ÖLFLEX® ROBUST 200 Control lead 3 G 2.5 mm² Black 21811/1 Sold per metre




