
Number
Highlights & Details
ÖLFLEX® ROBUST 210 Control cable
- Number-coded
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Cable features
UV-resistant
Halogen-free
- Cable type
ÖLFLEX® ROBUST 210
- Outside Ø
5.80 mm
- Packaged
No
- Wire ID code
Black wires with white number printing (VDE 0293)
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
21913/1
- Factory colour
Black
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class5
- Max. length sold by the metre
250 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
In accordance with: Wires: VDE 0245/0250/0281, sheath according to VDE 0250/0281.
- Number-coded
Yes
- Cross section
2 x 1 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX® ROBUST 210
- Cable type
ÖLFLEX® ROBUST 210
- Nominal voltage (details)
300/500 V
- Type
ÖLFLEX® ROBUST 210
- Cross section
2 x 1 mm² without gn/ge
- Bend radius
For flexible use: 15 x external dia.; when laid fixed: 4 x external dia.
- Temperature range
Moving: -40 - +80 °C, when fixed : -50 - +80 °C
Documents & Downloads
Datasheet
Datasheet 602098 LAPP ÖLFLEX® ROBUST 210 Control lead 2 x 1 mm² Black 21913/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 602098 LAPP ÖLFLEX® ROBUST 210 Control lead 2 x 1 mm² Black 21913/1 Sold per metre
Information
Information 602098 LAPP ÖLFLEX® ROBUST 210 Control lead 2 x 1 mm² Black 21913/1 Sold per metre
Conformity certificate
Conformity certificate 602098 LAPP ÖLFLEX® ROBUST 210 Control lead 2 x 1 mm² Black 21913/1 Sold per metre



