
Highlights & Details
Ölflex ® SERVO 2YSLCY-JB
Technical specifications
- Product type
Servo lead
- No. of leads
3 x
- Content
1000 m
- Cross section (each core)
1.5 mm²
- Cable features
Shielded
- Cross section (each core) (part 2)
0.25 mm²
- No. of leads (part 2)
3 G
- Cable type
ÖLFLEX® SERVO 2YSLCY-JB
- Outside Ø
11.40 mm
- Packaged
Yes
- Wire ID code
Colored according to HD 308S 2 VDE 0293-308
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
36439/1000
- Factory colour
Black
- Insulation material
PVC
- Core layout
Cu, bare copper, fine strands
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Cross section
3 x 1.5 mm² + 3 G 0.25 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX SERVO 2YSLCYK-JB 3X1,5+3G0,25 BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1026029 LAPP ÖLFLEX® SERVO 2YSLCY-JB Servo lead 3 x 1.5 mm² + 3 G 0.25 mm² Black 36439/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1026029 LAPP ÖLFLEX® SERVO 2YSLCY-JB Servo lead 3 x 1.5 mm² + 3 G 0.25 mm² Black 36439/1000 1000 m
Description
This text is machine translated.


