
Highlights & Details
Ölflex ® SERVO 2YSLCY-JB
Technical specifications
- Product type
Servo lead
- No. of leads
4 G
- Content
500 m
- Cross section (each core)
10 mm²
- Cable features
Shielded
- Cable type
ÖLFLEX® SERVO 2YSLCY-JB
- Outside Ø
19.60 mm
- Packaged
Yes
- Wire ID code
Colored according to HD 308S 2 VDE 0293-308
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
36429/500
- Factory colour
Transparent
- Insulation material
PVC
- Core layout
Cu, bare copper, fine strands
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Cross section
4 G 10 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX SERVO 2YSLCY-JB 4G10
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1039273 LAPP ÖLFLEX® SERVO 2YSLCY-JB Servo lead 4 G 10 mm² Transparent 36429/500 500 m
User & Safety Instructions
User & Safety Instructions 1039273 LAPP ÖLFLEX® SERVO 2YSLCY-JB Servo lead 4 G 10 mm² Transparent 36429/500 500 m
Description
This text is machine translated.


