
Number
Highlights & Details
Servo CABLE OILFLEX ® FD 796 P
Technical specifications
- Product type
Servo lead
- No. of leads
4 G
- Content
500 m
- Cross section (each core)
0.75 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
UV-resistant
PUR coating
- Cross section (each core) (part 2)
0.34 mm²
- No. of leads (part 2)
4 x
- Cable type
ÖLFLEX® SERVO FD 796 P
- Outside Ø
10.90 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
Yes
- Manufacturer part #
25326/500
- Factory colour
Black
- Insulation material
Polyurethane
- Core layout
Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Cross section
4 G 0.75 mm² + 4 x 0.34 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX SERVO FD 796P 4G0,75+2x(2x0,34)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1335050 LAPP ÖLFLEX® SERVO FD 796 P Servo lead 4 G 0.75 mm² + 4 x 0.34 mm² Black 25326/500 500 m
User & Safety Instructions
User & Safety Instructions 1335050 LAPP ÖLFLEX® SERVO FD 796 P Servo lead 4 G 0.75 mm² + 4 x 0.34 mm² Black 25326/500 500 m
Description
This text is machine translated.


