
Number
Highlights & Details
Encoder cable ÖLFLEX ® SERVO FD 798 CP
Technical specifications
- Product type
Resolver cable
- No. of leads
8 x
- Content
500 m
- Cross section (each core)
0.25 mm²
- Cable features
Halogen-free
Shielded
Oil-resistant
Flame-retardant
PUR coating
- Cross section (each core) (part 2)
1 mm²
- No. of leads (part 2)
2 x
- Cable type
ÖLFLEX® SERVO FD 798 CP
- Outside Ø
8.80 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
Yes
- Manufacturer part #
36915/500
- Factory colour
Green
- Insulation material
Polyurethane
- Sold per metre
No
- Cross section
8 x 0.25 mm² + 2 x 1 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX SERVO FD 798CP 4x2x0,25+2x1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1335113 LAPP ÖLFLEX® SERVO FD 798 CP Resolver cable 8 x 0.25 mm² + 2 x 1 mm² Green 36915/500 500 m
User & Safety Instructions
User & Safety Instructions 1335113 LAPP ÖLFLEX® SERVO FD 798 CP Resolver cable 8 x 0.25 mm² + 2 x 1 mm² Green 36915/500 500 m
Description
This text is machine translated.



