
Number
Highlights & Details
Ölflex ® SMART 108 PVC control cable
- Number coded
- Flame-resistant according to IEC 60332-1-2
- High security, test voltage 4 kV
Technical specifications
- Product type
Control lead
- No. of leads
5 G
- Content
Sold per metre
- Cross section (each core)
2.5 mm²
- Cable features
Flexible
- Cable type
ÖLFLEX® SMART 108
- Outside Ø
10 mm
- Packaged
No
- Wire ID code
Black wires with white numbering (VDE 0293)
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
14050099/1
- Factory colour
Grey
- Insulation material
PVC
- Insulation
PVC
- Core layout
Finely stranded according to DIN EN 60228 (VDE 0295), Class 5/IEC 60228 Class 5
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
VDE-Reg. No. 8639
- Number-coded
Yes
- Test voltage
4000 V
- Cross section
5 G 2.5 mm²
- RoHS-compliant
Yes
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® SMART 108
Documents & Downloads
Datasheet
Datasheet 547677 LAPP ÖLFLEX® SMART 108 Control lead 5 G 2.5 mm² Grey 14050099/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 547677 LAPP ÖLFLEX® SMART 108 Control lead 5 G 2.5 mm² Grey 14050099/1 Sold per metre
Description
This text is machine translated.




