
Highlights & Details
LAPP ÖLFLEX® SOLAR XLS-R 23137/1000 PV cable 1 x 4 mm² Black, White 1000 m
Technical specifications
- Product type
PV cable
- Cable type
ÖLFLEX® SOLAR XLS-R
- No. of leads
1 x
- Cross section (each core)
4 mm²
- Cross section
1 x 4 mm²
- Cable features
Halogen-free
Flame-retardant
UV-resistant
- Outside Ø
5.20 mm
- Factory colour
Black
White
- Content
1000 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4 k V AC
- Insulation material
Copolymer
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
23137/1000
- Core layout
Fine-wired strands made of tin-plated Cu-wires, according to IEC 60228, class 5
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+100 °C
- Type
ÖLFLEX SOLAR XLS-R 1X4 WH/BK
- Insulation
Temperature-resistant and halogen-free CO-polyolefin, cross-linked
- Material (details)
Outer sheath: Flame-resistant and halogen-free CO-polymer, cross-linked
- Cable type
XLS
- Nominal voltage (details)
100 V/AC - 1500 V DC
- Bend radius
When fixed: 4 x external dia.
- Temperature range
-40 - +100 °C
Documents & Downloads
Datasheet
Datasheet 1039962 LAPP ÖLFLEX® SOLAR XLS-R 23137/1000 PV cable 1 x 4 mm² Black, White 1000 m
User & Safety Instructions
User & Safety Instructions 1039962 LAPP ÖLFLEX® SOLAR XLS-R 23137/1000 PV cable 1 x 4 mm² Black, White 1000 m



