
Technical specifications
- Product type
PV cable
- Cable type
ÖLFLEX® SOLAR XLWP
- No. of leads
1 x
- Cross section (each core)
6 mm²
- Cross section
1 x 6 mm²
- Cable features
UV-resistant
Waterproof
Ozone-resistant
Halogen-free
Flame-retardant
suitable for outdoor use
Cold-resistant
- Outside Ø
6.40 mm
- Factory colour
Black
- Content
100 m
- Nominal voltage
1000 V AC
1500 V DC
- Nominal voltage U0
1000 V
- Test voltage
6500 V
- Insulation material
Copolymer
- Bend radius (no. of ODs for fixed installation)
4
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
1023602/100
- Core layout
Finely stranded according to VDE 0295,
Class 5 / IEC 60228 Class 5
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Type
1023602/100
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1608213 LAPP ÖLFLEX® SOLAR XLWP 1023602/100 PV cable 1 x 6 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1608213 LAPP ÖLFLEX® SOLAR XLWP 1023602/100 PV cable 1 x 6 mm² Black 100 m

